
This Phoenix Contact product is a DIN rail mount made of plastic and polyamide, with a straight orientation and a length of 77mm. It has a depth of 11.25mm and is lead free. The product is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 2970442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2970442 technical specifications.
| Color | Green |
| Depth | 11.25mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Plastic, Polyamide |
| Mount | DIN Rail |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
