
The UM Series module is a green-colored component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and ROHS compliant. The module has a depth of 33.75mm, a length of 77mm, and a width of 11.5mm, with a weight of 1.543lb. It is packaged in bulk and has a straight orientation.
Sign in to ask questions about the Phoenix Contact 2971535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2971535 technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 33.75mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Plastic, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 1.543lb |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2971535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.