
The Phoenix Contact 2972136 is a 24-position 6-pole FFC/FPC connector with a voltage rating of 250V and a current rating of 16A. It is designed for DIN rail mounting and is suitable for use in a temperature range of -20°C to 50°C. The connector has a lead-free construction and is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 2972136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2972136 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 16A |
| Depth | 72mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 24 |
| Number of Poles | 6 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | VARIOFACE, UMK |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.137568oz |
| Width | 123.8mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2972136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.