Phoenix Contact 2975670 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Series | VARIOFACE, UMK |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2975670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.