The Phoenix Contact 2985152 is an ARM9-based panel PC with 64M SDRAM, supporting Win CE 5.0 operating system. It features a single 10/100 Ethernet port and no PS/2, VGA, SATA, or PATA interfaces. The device is designed for use in panel PCs and HMIs, particularly those with resistive or capacitive touch capabilities.
Checking distributor stock and pricing after the page loads.
| Processor Family | ARM9 |
| Operating Systems | Win CE 5.0 |
| Processor Speed | 200MHz |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 64MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |