
The Phoenix Contact 2985165 is a single-board computer with an ARM9 processor operating at 200Mhz. It features 64M of SDRAM system memory and supports the Win CE 5.0 operating system. The board has a depth of 5mm, length of 203mm, and height of 147mm, weighing 1575.6 grams. It has one 10/100Mbps Ethernet port and does not have PS/2, VGA, SATA, or PATA interfaces.
Phoenix Contact 2985165 technical specifications.
| Product Depth (mm) | 5 |
| Product Length (mm) | 203 |
| Product Height (mm) | 147 |
| Product Weight (g) | 1575.6 |
| Processor Family | ARM9 |
| Operating Systems | Win CE 5.0 |
| Processor Speed | 200MHz |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 64MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2985165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.