
Phoenix Contact 2985194 technical specifications.
| Product Depth (mm) | 65 |
| Product Length (mm) | 315 |
| Product Height (mm) | 243.5 |
| Processor Number | PXA320 |
| Operating Systems | Win CE 5.0 |
| Processor Speed | 806MHz |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 128MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2985194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.