
The PXA320 panel PC features a 806MHz processor, 128M of SDRAM, and supports Win CE 5.0 operating system. It has one 10/100 Ethernet port and is designed for use in panel PCs and HMIs. The device measures 70mm in depth, 373mm in length, and 302mm in height.
Phoenix Contact 2985204 technical specifications.
| Product Depth (mm) | 70 |
| Product Length (mm) | 373 |
| Product Height (mm) | 302 |
| Processor Number | PXA320 |
| Operating Systems | Win CE 5.0 |
| Processor Speed | 806MHz |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 128MB |
| PS/2 | 0 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2985204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.