Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2988146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2988146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.