
This DIN rail mounted switch has a package length of 128mm, width of 69mm, and height of 110mm. It supports a maximum data rate of 100 Mbps and has a typical operating supply voltage of 24VDC. The switch operates within a temperature range of 0-60°C and is powered by a voltage between 18VDC and 32VDC. It has four primary switch ports and is designed for use in computing and networking applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2989093 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 128 |
| Package Width (mm) | 69 |
| Package Height (mm) | 110 |
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 4 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Min Operating Supply Voltage | 18VDC |
| Max Operating Supply Voltage | 32VDC |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989093 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.