
Ethernet Switch 8-Port 100Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2989103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 128 |
| Package Width (mm) | 69 |
| Package Height (mm) | 110 |
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Min Operating Supply Voltage | 18VDC |
| Max Operating Supply Voltage | 32VDC |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.