
Cable Assembly Multi-Fiber 1m Duplex LC/B to Duplex ST 2 to 2 POS PL-PL
Sign in to ask questions about the Phoenix Contact 2989174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2989174 technical specifications.
| Cable Length (m) | 1 |
| Product Weight | 40g |
| Maximum Outer Diameter (mm) | 5.7 |
| Minimum Bend Radius (mm) | 60 |
| Cable Type | Multi-Fiber |
| Gender | PL-PL |
| Connector Type B | Duplex ST |
| Connector Type A | Duplex LC/B |
| Jacket Color | Orange |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.