
Assembled fiber optic cable, break-out cable, fiberglass single mode 9/125 um (OS2, Low Water Peak Fiber) connector: LC/SC duplex, degree of protection: IP20, for installation in cable ducts or control cabinets, length: 2 m
Sign in to ask questions about the Phoenix Contact 2989297 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2989297 technical specifications.
| Cable Length (m) | 2 |
| Product Weight | 40g |
| Gender | PL-PL |
| Connector Type B | SC |
| Connector Type A | LC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2989297 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.