This Phoenix Contact CLIPLINE connector tool features a grey polyamide material with a depth of 1.5mm and a length of 42.5mm. It has a straight orientation and is packaged in bulk. The tool is made from lead-free material and meets the requirements of UL94 V-0 flammability rating. It is compliant with RoHS regulations and does not contain any substances of very high concern under the REACH SVHC list.
Sign in to ask questions about the Phoenix Contact 3001022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001022 technical specifications.
| Color | Grey |
| Depth | 1.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Material | Polyamide |
| Mount | External |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.058766oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.