
Modular terminal block featuring 2 positions and 2 poles, designed for 24A current rating and 600V voltage rating. This grey, general-purpose terminal block utilizes screw termination and supports wire gauges from 12AWG to 30AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it offers UL, CSA, and EAC approvals. The compact design measures 6.2mm in width and depth, with a height of 49.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3001035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 3.527lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
