
Modular terminal block featuring a 24A current rating and 690V voltage rating, designed for 4mm² wire gauge. This 2-row, 1-deck terminal block offers 2 positions and 2 contacts with screw termination. Constructed with blue Nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include a 6.2mm terminal width, 42.5mm length, 49.5mm height, and 6.2mm depth.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| Weight | 3.527lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |