
Feed-through terminal block with 3 positions and 2 rows, featuring screw termination. Rated for 600V and 65A, this grey terminal block utilizes a Nylon insulation material with a UL94 V-0 flammability rating. It mounts to DIN rail and has a terminal width of 10.2mm, accommodating wire gauges from 6AWG to 24AWG. This lead-free and RoHS compliant component is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3001381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 65A |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Height | 47mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.759448oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
