
Modular terminal block for general grounding applications, featuring 3 positions and 2 rows. Rated for 76A maximum current, this straight-orientation block utilizes screw termination for wire gauges from 6AWG to 24AWG. Constructed with a Nylon insulation material and a Green housing, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for DIN rail mounting, this single-level terminal block measures 10.2mm in width and 59mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3001433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 59mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Weight | 1.439178oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
