
Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 24A maximum current rating and 800V voltage rating, with a 600V operational voltage. Constructed with a grey nylon insulation material and a UL94 V-2 flammability rating. Accommodates wire gauges from 12AWG to 24AWG with screw termination. Approvals include CSA, cULus, UL, KEMA, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 3001501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001501 technical specifications.
| Approvals | CSA, cULus, UL, KEMA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 47mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.246353oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.