Sign in to ask questions about the Phoenix Contact 3001543 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001543 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001543 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
