Modular terminal block featuring a right-angle, through-hole mount design with 4 positions and 4 poles. Offers a 16A maximum current rating and 400V voltage rating, suitable for wire gauges from 14AWG to 30AWG. Constructed with a grey nylon housing, this UL94 V-0 flammability rated component ensures reliable connections. Approvals include UL, CSA, and EAC, with lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 3001679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001679 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.158063oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
