
Feed-through terminal block with 3 positions and 3 poles, featuring screw termination for straight orientation. Rated for 17.5A maximum current and 400V voltage, with a 15A current rating. Constructed with grey Nylon insulation material, it offers UL94 V-0 flammability rating and is RoHS compliant. Accommodates wire gauges from 14AWG to 30AWG and mounts via through-hole.
Phoenix Contact 3001682 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.121766oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
