
Four-position, single-circuit modular terminal block for DIN rail mounting. Features screw termination and a straight orientation. Constructed with UL94 V-0 rated Nylon insulation in green/yellow housing. Supports wire gauges from 14AWG to 30AWG. Approvals include UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3001695 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001695 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Weight | 0.17249oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001695 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
