
General purpose terminal block featuring a 30A current rating and 250V voltage rating. Designed for DIN rail mounting with quick connect termination. Accommodates wire gauges from 8AWG to 26AWG. Constructed with black Nylon insulation, achieving UL94 V-0 flammability rating. Approvals include UL, CSA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3001925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, EAC |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 52mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Current Rating | 30A |
| Max Supply Voltage | 250V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.777438oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
