
DIN Rail Fuse Terminal Block
Sign in to ask questions about the Phoenix Contact 3001939 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3001939 technical specifications.
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | C |
| Insulation Material | Nylon |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3001939 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.