
Modular terminal block for cable mounting, featuring screw termination and a 2-position, 2-row configuration. This connector supports a maximum current of 20A and a voltage rating of 600V, with a maximum supply voltage of 600V. Constructed with a grey nylon housing, it offers a terminal width of 5.2mm and accommodates wire gauges from 12AWG to 28AWG. The component is RoHS compliant and rated UL94 V-2 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3002018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 600V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.293127oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
