
Feed-through terminal block with 3 positions and 2 levels, featuring screw termination for cable mounting. Rated for 12A current and 300V voltage, with a maximum supply voltage of 250V. Constructed with grey Nylon insulation, it offers a 5.08mm pitch and 5.1mm terminal width. This lead-free, RoHS compliant component has a UL94 V-2 flammability rating and accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 3002034 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 12A |
| Depth | 42.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
