
Feed-through terminal block with 2 positions and screw termination. Features a 5.08mm pitch, 12A current rating, and 250V voltage rating. Constructed with grey Nylon insulation, it offers UL94 V-2 flammability and is RoHS compliant. Designed for DIN rail mounting, this straight-oriented terminal block supports wire gauges from 12AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3002076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 12A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.197lb |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
