Feed-through terminal block with 3 positions and screw termination. Features a 24A current rating, 250V voltage rating, and 12A max current rating. Designed for cable mounting with a 5.08mm terminal width and 5.08mm depth. Constructed with grey nylon insulation, it is UL94 V-2 flammability rated and RoHS compliant. Accommodates wire gauges from 12AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 3002131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3002131 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.086lb |
| Width | 5.08mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.