
This terminal block accessory features a 5.08 mm pitch and a 5.08 mm terminal width, designed for DIN rail and cable mounting. It supports a 12A current rating and 250V voltage rating, with screw termination for wire gauges from 12AWG to 24AWG. The grey, nylon housing has a UL94 V-2 flammability rating and accommodates 2 positions across 1 level.
Phoenix Contact 3002335 technical specifications.
| Color | Grey |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 58.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 47.5mm |
| Material | Plastic |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 2.646lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
