Universal terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 41A maximum current and 500V voltage, with a 300V operational voltage. Constructed with blue Nylon insulation, it offers screw termination for wire gauges from 10AWG to 30AWG. This RoHS compliant component has a flammability rating of UL94 V-2 and is approved by UL, CSA, and EAC.
Sign in to ask questions about the Phoenix Contact 3002490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3002490 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 58.5mm |
| Insulation Material | Nylon |
| Length | 47.5mm |
| Max Current Rating | 41A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.384839oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
