
Feed-through terminal block with 2 positions and screw termination. Rated for 32A and 600V, with a maximum current rating of 30A. Features a straight, single-level design with a 6.2mm terminal width and 54.5mm height. Constructed with UL94 V-0 rated Nylon insulation and mounts via through-hole to DIN rail. Approvals include CSA, cULus, UL, CB, KEMA, and EAC, with RoHS compliance.
Phoenix Contact 3002908 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Orange, Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.306883oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
