
Feed-through terminal block with 2 positions and straight orientation. Features a 32A current rating and 600V voltage rating, with a 20A current capacity. Constructed with grey nylon insulation and a UL94 V-2 flammability rating. Designed for DIN rail mounting with screw termination, accommodating wire gauges from 12AWG to 28AWG. Approvals include CSA, cULus, UL, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3003017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.368966oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
