
Universal terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 12 to 30 AWG. This straight-oriented, single-level block offers a maximum current rating of 24A and a voltage rating of 800V. Constructed with grey nylon insulation, it meets UL94 V-2 flammability standards and is RoHS compliant. Designed for DIN rail mounting, it operates at 300V with a maximum supply voltage of 800V and holds multiple approvals including CSA, cULus, UL, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3003347 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 42mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 0.211644oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003347 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
