
Feed-through terminal block with 2 positions and 2 poles, designed for cable mounting. Features a 4.2mm terminal width and accepts wire gauges from 14AWG to 30AWG, with screw termination. Rated for 300V and a maximum current of 17.5A, this blue, UL94 V-0 flammability rated component is constructed from Nylon insulation. It is lead-free and RoHS compliant, with UL, CSA, and EAC approvals.
Phoenix Contact 3003363 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 17.5A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MT |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.083599oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.