
Conn Feed-Through Terminal Block F 4 POS Cable Mount 24A
Phoenix Contact 3003826 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 42.7mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLIPLINE MZDB |
| Terminal Width | 10.4mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2.425lb |
| Width | 10.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Phoenix Contact 3003826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.