
This terminal block is a 4-position, 1-level device with a current rating of 24A and a voltage rating of 800V. It has a length of 32mm and a width of 10.4mm, with a maximum wire gauge of 26AWG and a minimum of 14AWG. The block is made of nylon and has a flammability rating of UL94 V-0. It is not RoHS compliant and is available in a package quantity of 50.
Phoenix Contact 3003842 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 32mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CLIPLINE MZDB |
| Terminal Width | 10.4mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 3.307lb |
| Width | 10.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3003842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
