
Feed-through terminal block with 2 positions and screw termination. Rated for 600V and 30A, it accepts wire gauges from 10AWG to 30AWG. Features a 6.2mm terminal width and depth, with a 42.5mm length. Constructed with yellow Nylon insulation material, boasting UL94 V-0 flammability rating. Approvals include CSA, cULus, UL, CB, KEMA, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3003952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Yellow |
| Current | 30A |
| Current Rating | 30A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.323462oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
