
Modular feed-through terminal block, 2-position, 6mm pitch, cable mount. Features a 30A current rating, 600V voltage rating, and a maximum current rating of 41A. Constructed with green nylon insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3003965 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Green |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 41A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.310058oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003965 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
