
Modular terminal block with a 32A current rating and 800V voltage rating, designed for 4mm² wire gauge. Features a straight, through-hole mounting orientation with two positions and one level. Constructed with grey Nylon insulation material, achieving UL94 V-0 flammability rating. Approvals include CSA, cULus, UL, and EAC, with RoHS compliance and lead-free designation.
Phoenix Contact 3004016 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 47mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.331575oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.