Modular terminal block with a 2-pole, 1-level, straight configuration. Features a 16A maximum current rating and 500V voltage rating, accommodating wire gauges from 12AWG to 22AWG via screw termination. Constructed with UL94 V-0 rated grey nylon insulation, this component offers a 6.2mm terminal width and 51mm length. Approvals include CSA, cULus, UL, and EAC, with RoHS compliance.
Phoenix Contact 3004032 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.470555oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.