
Modular terminal block featuring 2 positions and 2 poles, designed for screw termination. This component supports wire gauges from 10AWG to 26AWG, with a maximum current rating of 12A and a nominal rating of 6.3A at 600V. Constructed with a glass body and nylon insulation, it offers a terminal width of 8.2mm and is suitable for free-hanging or DIN rail mounting. Approvals include UL, CSA, and EAC, with RoHS compliance and a UL94 V-2 flammability rating.
Phoenix Contact 3004100 technical specifications.
| Approvals | UL, CSA, EAC |
| Body Material | Glass |
| Package/Case | 600 |
| Color | Black, Green, Yellow |
| Contact Material | Copper |
| Current | 12A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 X 20mm,5 X 25mm,5 X 30mm |
| Height | 56.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Mount | Free Hanging, DIN Rail |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.634931oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
