
Modular terminal block featuring 2 poles and 2 positions, designed for screw termination. This component supports a voltage rating of 600V and a current rating of 6.3A, with a maximum current capacity of 12A. Constructed with black nylon insulation, it meets UL94 V-2 flammability standards and is lead-free and RoHS compliant. Suitable for wire gauges from 10AWG to 26AWG, it has a terminal width of 8.2mm and dimensions of 72.5mm length, 56.5mm height, and 8.2mm width. Approvals include UL, CSA, and EAC.
Phoenix Contact 3004142 technical specifications.
| Approvals | UL, CSA, EAC |
| Package/Case | 600 |
| Color | Black |
| Current | 12A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Height | 56.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.712887oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.