
Modular terminal block featuring screw termination for 8-26 AWG wire. This single-row, single-deck component offers 2 poles and 2 positions with a 10.2mm pitch. Rated for 600V and 10A, it boasts a glass body and nylon insulation, meeting UL94 V-2 flammability standards. Mounts to DIN rail and is UL, CSA, and EAC approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3004171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, EAC |
| Body Material | Glass |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 6.3 x 32mm |
| Height | 60.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 79mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 10.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 14.109585oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
