Conn Feed-Through Terminal Block F Screw RA Cable Mount 25A
Phoenix Contact 3004621 technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 32V |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.