
Blue feed-through terminal block with 2 positions and 2 poles, featuring screw termination. Rated for 800V and 57A, this component has a terminal width of 8.2mm and supports wire gauges from 8AWG to 24AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it is RoHS compliant and suitable for through-hole mounting.
Phoenix Contact 3004977 technical specifications.
| Approvals | CSA, cULus, UL, KEMA, EAC |
| Color | Blue |
| Current | 50A |
| Current Rating | 57A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 52mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.491014oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3004977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
