
Modular terminal block featuring a 57A current rating and 800V voltage rating. This straight, through-hole mount component supports wire gauges from 8AWG to 26AWG with screw termination. Constructed with grey Nylon insulation, it offers 2 positions across 2 rows and 1 level, with a flammability rating of UL94 V-2. Approvals include CSA, cULus, UL, and EAC, with RoHS compliance.
Phoenix Contact 3005015 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 50A |
| Current Rating | 57A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.557329oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
