
Feed-through terminal block with 2 positions, designed for cable mounting. Features a 57A current rating and 600V voltage rating, with a maximum voltage of 800V. Constructed with blue nylon insulation material, it offers a terminal width of 8.2mm and a depth of 8.2mm. This RoHS compliant component has a flammability rating of UL94 V-2 and accepts wire gauges from 6AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3005099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Current | 65A |
| Current Rating | 57A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.52664oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.