
Modular terminal block featuring screw termination for 2-pole, 2-position connections. Rated for 300V and 20A, with a secondary voltage rating of 500V. Constructed with black Nylon insulation, it supports wire gauges from 6AWG to 24AWG and accepts 5 x 20mm fuses. This RoHS compliant component boasts UL94 V-2 flammability rating and holds multiple international approvals including CSA, cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 3005109 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Height | 64mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.193318oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.