
General purpose DIN rail fuse terminal block with 2 positions and 1 level. Features a 10A current rating and 500V voltage rating, with a maximum current of 20A. Designed for 5 x 20mm fuses, it accepts wire gauges from 6AWG to 24AWG and mounts securely on DIN rail. Constructed with a black glass body and nylon insulation, this lead-free, RoHS compliant component boasts UL94 V-2 flammability rating and holds UL, CB, KEMA, and EAC approvals.
Phoenix Contact 3005170 technical specifications.
| Approvals | UL, CB, KEMA, EAC |
| Body Material | Glass |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.177092oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
